Schneider Electric Auxiliary Contact, 1 Contact, 1 CO, Acti9, Clip-on, 6 mA, 415V ac, A9A26905
- RS Stock No.:
- 768-448
- Mfr. Part No.:
- A9A26905
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD91.55
(exc. GST)
SGD99.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD91.55 |
*price indicative
- RS Stock No.:
- 768-448
- Mfr. Part No.:
- A9A26905
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 CO | |
| Series | Acti9 | |
| Contact Current | 6mA | |
| Mount Type | Clip-on | |
| Terminal Type | Screw Clamp Terminal | |
| Contact Voltage | 415V ac | |
| Minimum Operating Temperature | -35°C | |
| Minimum Load | 100μA | |
| Rated Insulation Voltage Ui | 500V | |
| Mounting Location | Left Side | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | GB/T 14048.5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 CO | ||
Series Acti9 | ||
Contact Current 6mA | ||
Mount Type Clip-on | ||
Terminal Type Screw Clamp Terminal | ||
Contact Voltage 415V ac | ||
Minimum Operating Temperature -35°C | ||
Minimum Load 100μA | ||
Rated Insulation Voltage Ui 500V | ||
Mounting Location Left Side | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals GB/T 14048.5 | ||
- COO (Country of Origin):
- IN
The Schneider Electric auxiliary contact serves as a Crucial component in electrical applications, providing reliable switching with a rated current range of 0.1 to 6 A under various voltages, suitable for both AC and DC operations.
Compact design with 9 mm pitch for efficient space utilisation
Rated insulation voltage of 500 V and impulse withstand voltage of 4 kV for enhanced safety
Clip-on mounting mode allows for easy installation on DIN rails
High-quality construction ensures compliance with EN/IEC standards
Related links
- Schneider Electric Auxiliary Contact 1 CO Clip-on 240V ac/dc, A9A26915
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 415V, A9A15096
- Schneider Electric Auxiliary Contact 1 CO A9A19803
- Schneider Electric Auxiliary Contact 1 CO 6 A A9A26904
- Schneider Electric Auxiliary Contact 1 CO 6 A A9A26907
- Schneider Electric Auxiliary Contact 1 CO A9N26917
- Schneider Electric Auxiliary Contact 1 CO DIN Rail A9N26914
- Schneider Electric Auxiliary Contact 1 CO 100 mA, A9A19804
