Schneider Electric Auxiliary Contact, 1 Contact, 1 CO, M9A, M9A26917
- RS Stock No.:
- 654-065
- Mfr. Part No.:
- M9A26917
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD92.25
(exc. GST)
SGD100.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD92.25 |
*price indicative
- RS Stock No.:
- 654-065
- Mfr. Part No.:
- M9A26917
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 CO | |
| Series | M9A | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Right, Left | |
| Rated Insulation Voltage Ui | 500V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 CO | ||
Series M9A | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Right, Left | ||
Rated Insulation Voltage Ui 500V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
The Schneider Electric Auxiliary contact is a reliable fault contact designed for optimal performance in various electrical applications. Specifically part of the Multi9 range, this compact device allows for seamless integration into existing systems, accommodating a wide range of electrical currents from 2mA to 100mA and supporting voltages up to 250VAC and 220VDC. The SD variant's thoughtful design features a mechanical indicator for local signalling and facilitates daisy chain configurations of up to 100 devices. Built for longevity and versatile mounting options, it ensures efficient operation while meeting numerous international standards for safety and quality, making it an essential component for modern electrical infrastructures.
Designed to support a broad range of electrical currents from 2mA to 100mA, ensuring flexibility in various applications
Compatible with AC and DC voltage standards, delivering versatility for both residential and industrial uses
Daisy chain capability allows the connection of up to 100 devices, enhancing system scalability
Mechanical indicator provides local signalling for quick visual feedback on device status
Mounts easily on DIN rails, offering simple integration into existing electrical setups
Constructed to withstand a wide operating temperature range from -25°C to 70°C, ensuring reliability in diverse environments
Meets multiple international standards and certifications, including CE, UKCA, and UL, ensuring compliance with safety and quality requirements
Related links
- Schneider Electric Auxiliary Contact 1 CO 6 A M9A26904
- Schneider Electric Auxiliary Contact 1 CO 6 A M9A26907
- Schneider Electric Auxiliary Contact 1 CO 6 A A9A26904
- Schneider Electric Auxiliary Contact 1 CO DIN Rail A9A26927
- Schneider Electric Auxiliary Contact 1 CO 6 A A9A26907
- Schneider Electric Auxiliary Contact 1 CO DIN Rail, A9A26917
- Schneider Electric Auxiliary Contact 1 CO A9A19803
- Schneider Electric Auxiliary Contact 1 CO A9N26917
