Schneider Electric Auxiliary Contact, 1 Contact, 2 CO, Acti9, DIN Rail, 250V, A9A26919

Subtotal (1 unit)*

SGD194.93

(exc. GST)

SGD212.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD194.93

*price indicative

RS Stock No.:
428-813
Mfr. Part No.:
A9A26919
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

1

Product Type

Auxiliary Contact

Normal State Configuration

2 CO

Series

Acti9

Mount Type

DIN Rail

Terminal Type

Screw Clamp

Contact Voltage

250V

Rated Insulation Voltage Ui

500V

Mounting Location

Inside the Circuit Breaker

Standards/Approvals

EN/IEC 60947-5-1 bEN/IEC 60947-5-4 GB/T 14048.5 GB/T 14048.17, RoHS

COO (Country of Origin):
IN
The Schneider Electric Acti9 electrical auxiliary is a modular OC and fault contact. The 2 contacts of NO/NC can report the signalling information of the associated device to a programmable logic controller. The rated current is from 2mA to 100mA with operating frequency of 50Hz to 60Hz at 24VAC to 250VAC, and from 2mA to 100mA at 24VDC to 220VDC. It has 2 position switches with contacts type 2 C/O. It is intended for new or renovated installation in small commercial, buildings, critical buildings, healthcare, industry, data centre and infrastructures.

IP20 protection rated

RoHS compliant

Certified with CE and UKCA standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy