Siemens Auxiliary Contact, 2 Contact, 5SK9, DIN Rail, 5SK9101-1

Subtotal (1 unit)*

SGD204.43

(exc. GST)

SGD222.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD204.43

*price indicative

RS Stock No.:
328-368
Mfr. Part No.:
5SK9101-1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

2

Product Type

Auxiliary Contact

Series

5SK9

Mount Type

DIN Rail

Operational Current Ie

1A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE EG-Konf. UR UL EAC

COO (Country of Origin):
DE
The Siemens Electronic Circuit Breaker is designed for DC applications offering precise protection for equipment. It features a single-pole configuration and includes an auxiliary switch for enhanced monitoring and control capabilities. The device is engineered for DIN Rail mounting, facilitating easy integration into standard industrial control panels.

1A Operational current

24V Supply Voltage

IP20 protection

Dimensions are 105.8 x 6.2 x 55.6 mm

Standard mounting rail TS 35

CE and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy