Siemens Auxiliary Contact, 1 Contact, 5SK9, DIN Rail, 30V, 5SK9102-1
- RS Stock No.:
- 328-281
- Mfr. Part No.:
- 5SK9102-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD204.43
(exc. GST)
SGD222.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD204.43 |
*price indicative
- RS Stock No.:
- 328-281
- Mfr. Part No.:
- 5SK9102-1
- Manufacturer:
- Siemens
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
| Brand | Siemens | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Series | 5SK9 | |
| Mount Type | DIN Rail | |
| Contact Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 2A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE EAC UR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Series 5SK9 | ||
Mount Type DIN Rail | ||
Contact Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 2A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE EAC UR | ||
- COO (Country of Origin):
- DE
The Siemens Electronic Circuit Breaker is designed for DC applications offering precise protection for equipment. It features a single-pole configuration and includes an auxiliary switch for enhanced monitoring and control capabilities. The device is engineered for DIN Rail mounting, facilitating easy integration into standard industrial control panels.
2A Operational current
24V Supply Voltage
IP20 protection
Dimensions are 105.8 x 6.2 x 55.6 mm
Standard mounting rail TS 35
CE and UL approved
Related links
- Siemens Auxiliary Contact DIN Rail 5SK9103-1
- Siemens Auxiliary Contact 5SK9 5SK9106-1
- Siemens Auxiliary Contact 5SK9 5SK9101-1
- Siemens Auxiliary Contact 5SK9 5SK9108-1
- Siemens Auxiliary Contact 5SK9 5SK9104-1
- Siemens Auxiliary Contact 1 CO DIN Rail 28.8V, 5ST3062-0MC
- Siemens Auxiliary Contact 1 NC Snap-On 3RH1921-2CA01
- Siemens Auxiliary Contact 1 NC Snap-On 690V ac, 3RH2911-1BA01