Eaton Auxiliary Contact, 4 Contact, Front, 10 A, 440V, 278049 DILM150-XHICV22

Subtotal (1 unit)*

SGD43.60

(exc. GST)

SGD47.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD43.60

*price indicative

RS Stock No.:
258-720
Mfr. Part No.:
278049 DILM150-XHICV22
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

4

Product Type

Auxiliary Contact

Series

Eaton Moeller

Contact Current

10A

Mount Type

Front

Terminal Type

Spring Loaded

Contact Voltage

440V

Operational Current Ie

6A

Minimum Operating Temperature

-25°C

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

60°C

Standards/Approvals

CSA File No.:012528 IEC/EN 60947 CSA Class No.:3211-03 VDE 0660 CSA CSA-C22.2 No. 14-05 UL File No.:E29184 UL Category Control No.:NKCR UL IEC/EN 60947-4-1 UL 508 CE

COO (Country of Origin):
RO
The Eaton Auxiliary Contact Module is designed to enhance the functionality and reliability of your electrical systems. This four pole module is perfect for standard applications requiring precision and durability. With a compact design, it offers spring clamp connections for easy installation and maintenance. The module is equipped with front fastening features that ensure a secure fit while offering IP20 protection, safeguarding against dust and contact. Its impressive lifespan of 1,300,000 operations at 230 V AC 15 makes it a dependable choice for any professional setting.

Front fixing for convenient installation

Spring loaded terminals ensure secure connections

Four pole configuration supports various operational needs

Long electrical lifespan minimises maintenance efforts

Overvoltage category III enables usage in diverse electrical setups

Shock resistance rated to withstand demanding mechanical impacts

Compatible with a wide range of installation methods

Meets various certifications for versatility across different markets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy