Eaton Auxiliary Contact, 4 Contact, Front, 10 A, 400V, 276429 DILA-XHIV22
- RS Stock No.:
- 258-330
- Distrelec Article No.:
- 136-22-459
- Mfr. Part No.:
- 276429 DILA-XHIV22
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD73.77
(exc. GST)
SGD80.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD73.77 |
*price indicative
- RS Stock No.:
- 258-330
- Distrelec Article No.:
- 136-22-459
- Mfr. Part No.:
- 276429 DILA-XHIV22
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Series | Eaton Moeller | |
| Contact Current | 10A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Contact Voltage | 400V | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 10000000Operations | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL E29184 UL UL NKCR CSA IEC/EN 60947-4-1 VDE 0660 CSA-C22.2 No. 14-05 IEC/EN 60947 CE CSA Class No.:3211-03 CSA 012528 UL 508 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Series Eaton Moeller | ||
Contact Current 10A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Contact Voltage 400V | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 10000000Operations | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL E29184 UL UL NKCR CSA IEC/EN 60947-4-1 VDE 0660 CSA-C22.2 No. 14-05 IEC/EN 60947 CE CSA Class No.:3211-03 CSA 012528 UL 508 | ||
- COO (Country of Origin):
- RO
The Eaton Auxiliary Contact Module is engineered to support standard applications with exceptional performance, making it an indispensable addition to your control circuit setups. Notably, it boasts a compact design with screw terminals, ensuring ease of installation and versatility across various configurations. With a lifespan of 1,300,000 electrical operations and 10,000,000 mechanical operations. Additionally, it meets stringent safety and compliance standards, providing peace of mind for industrial applications.
Four pole design suitable for comprehensive control solutions
Compact dimensions allow for space saving installations
Screw connection facilitates straightforward wiring
Exceptional lifespan reduces maintenance needs and costs
IP20 degree of protection enhances safety in standard environments
Robust shock resistance ensures durability in various conditions
Related links
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 199322 DILA-XHIV22-PI
- Eaton Auxiliary Contact 2 NC/2 NO Front 220 V dc 277953 DILM150-XHIV22
- Eaton Auxiliary Contact Front 440V, 278049 DILM150-XHICV22
- Eaton Auxiliary Contact 4 NO Front 220 V dc 276428 DILA-XHI40
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 220 V dc 276426 DILA-XHI22
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 220 V dc 139580 DILA-XHIR22
- Eaton Auxiliary Contact 1 NO/3 NC 10 A 278047 DILM150-XHIC13
- Eaton Auxiliary Contact 4 NC Front 500V, 276424 DILA-XHI04
