Eaton Shunt Release, NZM2/3, 48V, 259756 NZM2/3-XA48AC/DC
- RS Stock No.:
- 254-919
- Mfr. Part No.:
- 259756 NZM2/3-XA48AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD261.22
(exc. GST)
SGD284.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD261.22 |
*price indicative
- RS Stock No.:
- 254-919
- Mfr. Part No.:
- 259756 NZM2/3-XA48AC/DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Series | NZM2/3 | |
| Contact Voltage | 48V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL (Category Control Number DIHS) CE CSA (Class No. 1437-01) UL489 CSA (File No. 22086) IEC60947 UL CSA UL (File No. E140305) CSA-C22.2 No. 5-09 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Series NZM2/3 | ||
Contact Voltage 48V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL (Category Control Number DIHS) CE CSA (Class No. 1437-01) UL489 CSA (File No. 22086) IEC60947 UL CSA UL (File No. E140305) CSA-C22.2 No. 5-09 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm series molded case circuit breaker is engineered to ensure reliable protection in various electrical applications. This innovative device combines the functionality of shunt release with the capability to operate at both AC and DC voltages, making it an indispensable component for any sophisticated electrical setup. Designed with the requirements of modern installations in mind, the nzm2/3 model offers a compact design without compromising on performance. It stands out with features like low power consumption and rapid reaction times, ensuring both safety and efficiency in your electrical systems. Perfectly suited for integration into switchgear assemblies, the nzm model adheres to stringent standards, providing users with peace of mind in operational dependability. With a blend of advanced technology and user-friendly design, this circuit breaker is the ideal solution for enhanced safety and functionality.
Utilises innovative shunt technology for improved operational control
Complies with international safety standards, ensuring reliable performance
Compact design enhances usability in limited spaces
Low power consumption leads to cost-saving benefits
Fast reaction times contribute to overall system safety
Adaptable for both AC and DC applications, increasing versatility
Robust construction provides excellent durability in demanding environments
Adapted for seamless integration with various switchgear assemblies
Related links
- Eaton Shunt Release NZM2/3 189800 NZM2/3-XA48AC/DC-PI
- Eaton Shunt Release 259768 NZM2/3-XA480-525AC/DC
- Eaton Shunt Release 130V, 259760 NZM2/3-XA110-130AC/DC
- Eaton Shunt Release 60V, 259758 NZM2/3-XA60AC/DC
- Eaton Shunt Release 12V, 259752 NZM2/3-XA12AC/DC
- Eaton Shunt Release 1 NO 12V, 259808 NZM2/3-XAHIV12AC/DC
- Eaton Shunt Release 2 NO Push-in 240V, 189743 NZM2/3-XA2A208-240AC
- Eaton Shunt Release 48V, 259720 NZM1-XA48AC/DC
