Eaton Undervoltage Release, 2 Contact, 2 NO, NMZ, 259598 NZM2/3-XUHIV480-525AC
- RS Stock No.:
- 254-786
- Mfr. Part No.:
- 259598 NZM2/3-XUHIV480-525AC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD393.51
(exc. GST)
SGD428.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD393.51 |
*price indicative
- RS Stock No.:
- 254-786
- Mfr. Part No.:
- 259598 NZM2/3-XUHIV480-525AC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Product Type | Undervoltage Release | |
| Normal State Configuration | 2 NO | |
| Series | NMZ | |
| Terminal Type | Screw | |
| Standards/Approvals | UL, RoHS, ULCSA, UL489, IEC, IEC60947, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Product Type Undervoltage Release | ||
Normal State Configuration 2 NO | ||
Series NMZ | ||
Terminal Type Screw | ||
Standards/Approvals UL, RoHS, ULCSA, UL489, IEC, IEC60947, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed for optimal performance in demanding applications. With its advanced under voltage release feature, the device operates effectively within a voltage range of 480-525 VAC, ensuring reliable circuit protection. The NZM series incorporates two early-make auxiliary contacts, enhancing user control and making it ideal for various load-shedding and interlock applications. Constructed with compliance to global safety standards, this breaker guarantees a high level of reliability and efficiency, making it a preferred choice for professionals. Its compact dimensions and lightweight nature further simplify installation, without compromising on performance. The robust design meets the requirements for electromagnetic compatibility and corrosion resistance, ensuring long-lasting durability even in challenging environments.
Advanced under voltage release for enhanced safety
Two early-make auxiliary contacts for added functionality
Engineered for compliance with international safety standards
Robust anti-corrosion design suitable for harsh environments
Compact form factor facilitates easy installation
Exceptional performance in load management and control
Reliable operation with minimal reaction time, enhancing efficiency
Tailored for application in interlocking systems
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton NZM Accessory Undervoltage Release for use with N(S)3(-4) NZM2(-4), NZM3(-4)
- Siemens Undervoltage Release 2 NO 230V, 5ST3040
- Siemens Undervoltage Release 5ST3 5ST3045
- Eaton 240V ac Undervoltage Release Circuit Trip for use with N(S)3(-4) Series NZM3(-4) Series,
- Eaton NZM Undervoltage Release for use with NZM3(-4) N(S)3(-4), N(S)2(-4)
- Eaton Shunt Release 1 NO 130V, 259816 NZM2/3-XAHIV110-130AC/DC
- Eaton Shunt Release 1 NO 440V, 259820 NZM2/3-XAHIV380-440AC/DC
