RS PRO Male 6.35 mm Jack to Female 6.35 mm Jack Aux Cable, Black, 5 m
- RS Stock No.:
- 802-822
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
SGD50.61
(exc. GST)
SGD55.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD50.61 | - |
| 10 + | SGD46.57 | 7% |
*price indicative
- RS Stock No.:
- 802-822
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Aux Cable | |
| Connector Type A | 6.35 mm Jack | |
| Connector Type B | 6.35 mm Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Aux Cable | ||
Connector Type A 6.35 mm Jack | ||
Connector Type B 6.35 mm Jack | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO aux cable assembly is designed for seamless connectivity in audio, visual, or lighting applications, featuring robust connectors for enhanced durability and reliable performance in professional settings.
6.35mm stereo jack plug and inline socket for versatile connections
Male and female connector configuration supports various equipment
5m length ensures flexibility in setup and usage
PVC outer sheath provides durability and resistance to wear
Strain relief mechanism enhances longevity against splitting or damage
Related links
- RS PRO Male 3.5 mm Jack to Female 6.35 mm Jack Aux Cable 5 m
- RS PRO Male 3.5 mm Jack to Female 6.35 mm Jack Aux Cable 2 m
- RS PRO Male 3.5 mm Jack to Female 6.35 mm Jack Aux Cable 3 m
- RS PRO Male 6.35 mm Stereo Jack to Female 6.35 mm Stereo Jack Auxiliary Cable 5 m
- RS PRO Male 6.35 mm Stereo Jack to Male 6.35 mm Stereo Jack Auxiliary Cable 5 m
- RS PRO Male 6.35 mm Stereo Jack to Female 6.35 mm Jack Auxiliary Cable 2 m
- RS PRO Male 6.35 mm Stereo Jack to Female 6.35 mm Stereo Jack Auxiliary Cable 3 m
- RS PRO Male 6.35 mm Stereo Jack to Male 6.35 mm Stereo Jack Auxiliary Cable 3 m

