RS PRO Male 3.5 mm Jack to Female 6.35 mm Jack Aux Cable, Black, 2 m
- RS Stock No.:
- 802-815
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save SGD17.10
View bulk pricing optionsSubtotal (1 unit)*
SGD21.27
(exc. GST)
SGD23.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD21.27 | - |
| 10 + | SGD19.56 | SGD17.10 |
*price indicative
- RS Stock No.:
- 802-815
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Aux Cable | |
| Connector Type A | 3.5 mm Jack | |
| Connector Type B | 6.35 mm Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Aux Cable | ||
Connector Type A 3.5 mm Jack | ||
Connector Type B 6.35 mm Jack | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO Aux Cable offers a reliable audio connection with versatile options for various applications, ensuring high-quality sound transfer thanks to its robust construction and thoughtful design.
Features two stereo 3.5mm jack connectors for versatile audio setups
Strain relief design protects against splitting and damage
PVC outer sheath provides enhanced durability and flexibility
Available in multiple lengths for different installation needs
Related links
- RS PRO Male 3.5 mm Jack to Female 6.35 mm Jack Aux Cable 5 m
- RS PRO Male 3.5 mm Jack to Female 6.35 mm Jack Aux Cable 3 m
- RS PRO Male 6.35 mm Jack to Female 6.35 mm Jack Aux Cable 5 m
- RS PRO Male RCA to Male 3.5 mm Stereo Jack Aux Cable 2 m
- RS PRO Male 6.35 mm Stereo Jack to Female 6.35 mm Jack Auxiliary Cable 2 m
- RS PRO Male RCA to Male 3.5 mm Stereo Jack Aux Cable 1 m
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 2 m
- RS PRO Male 3.5 mm Jack to Male Phono Auxiliary Cable 2 m

