PROGUARD Yellow Polypropylene Apron, 2 m
- RS Stock No.:
- 793-599
- Mfr. Part No.:
- PROCHEM 1
- Manufacturer:
- PROGUARD
Subtotal (1 unit)*
SGD5.81
(exc. GST)
SGD6.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5.81 |
*price indicative
- RS Stock No.:
- 793-599
- Mfr. Part No.:
- PROCHEM 1
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Product Type | Apron | |
| Material | Polypropylene | |
| Colour | Yellow | |
| Length | 2m | |
| Standards/Approvals | CE | |
| Resistance Features | Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Product Type Apron | ||
Material Polypropylene | ||
Colour Yellow | ||
Length 2m | ||
Standards/Approvals CE | ||
Resistance Features Chemical Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Niroflex Reusable Chain Mail Apron, 2 m
- Niroflex Blue 2 m
- Niroflex Red 2 m
- PROGUARD ALPS-1 Yellow Hard Hat Chin Strap Included Adjustable
- PROGUARD Yellow Full Bump Cap Cotton
- Medicom White Disposable Polypropylene Apron, 1.04 m
- RS PRO Yellow Polypropylene Cover Strip 2 m Length
- Bosch Rexroth Yellow Polypropylene Frame Profile 8 mm 8 mm Groove Series 384255
