CEWE Instruments IQ Analogue Panel Ammeter 6 A AC, 96 mm x 96 mm, CL 1.5

Subtotal (1 unit)*

SGD46.93

(exc. GST)

SGD51.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD46.93

*price indicative

RS Stock No.:
559-661
Mfr. Part No.:
CW0000008838
Manufacturer:
CEWE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

CEWE Instruments

Product Type

Analogue Panel Ammeter

Current Type

AC

Cutout Height

96mm

Cutout Width

96mm

Depth

65mm

Meter Accuracy

CL 1.5

Maximum Operating Temperature

60°C

Maximum Ampere Value

6 A

Minimum Operating Temperature

-20°C

Standards/Approvals

RoHS, CE

Maximum Measurement

6 A

Series

IQ

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy