CEWE Instruments IQ Analogue Panel Ammeter 60 A AC, 72 mm x 72 mm, CL 1.5 Analogue

Subtotal (1 unit)*

SGD45.56

(exc. GST)

SGD49.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD45.56

*price indicative

RS Stock No.:
559-659
Mfr. Part No.:
CW0000008743
Manufacturer:
CEWE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

CEWE Instruments

Product Type

Analogue Panel Ammeter

Current Type

AC

Moving Element

Analogue

Cutout Height

72mm

Cutout Width

72mm

Depth

64mm

Meter Accuracy

CL 1.5

Maximum Ampere Value

60 A

Standards/Approvals

IEC62052-11, IEC62053-21, IS 13779, IEC60529 IP54, IS 14697

Series

IQ

Maximum Measurement

60 A

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy