Nichicon 470 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V470MCQADNGS Radial Can
- RS Stock No.:
- 860-951
- Mfr. Part No.:
- GYA1V470MCQADNGS
- Manufacturer:
- Nichicon
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
SGD13.06
(exc. GST)
SGD14.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | SGD0.653 | SGD13.06 |
| 200 - 980 | SGD0.405 | SGD8.10 |
| 1000 - 1980 | SGD0.314 | SGD6.28 |
| 2000 + | SGD0.198 | SGD3.96 |
*price indicative
- RS Stock No.:
- 860-951
- Mfr. Part No.:
- GYA1V470MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 35V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 5.8mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Series | GYA | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 35V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 5.8mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Series GYA | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor is designed for high reliability with low ESR performance, Ideal for applications requiring long operational life under high temperatures.
Category temperature range from –55 to +125°C for versatile environmental adaptability
Rated voltage range of 35V with capacitance tolerance of ±20% at 120Hz, 20°C
Leakage current is a maximum of 0.08μA at 20°C following 2 minutes of rated voltage application
Excellent temperature characteristics with capacitance change within ±30% after endurance testing
Related links
- Nichicon 470 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V470MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V680MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V101MCWADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V680MCQADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 35V, Surface Mount - GYE1V560MCQADNGS Radial Can
- Nichicon 120 μF Electrolytic Capacitor 35V, Surface Mount - GYF1V121MCQADNGS Radial Can
- Nichicon 390 μF Electrolytic Capacitor 35V, Surface Mount - GYF1V391MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYF1V680MCQADNGS Radial Can
