Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYE1V101MCWADNGS Radial Can
- RS Stock No.:
- 860-910
- Mfr. Part No.:
- GYE1V101MCWADNGS
- Manufacturer:
- Nichicon
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
SGD20.24
(exc. GST)
SGD22.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 880 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 80 | SGD1.012 | SGD20.24 |
| 100 + | SGD0.992 | SGD19.84 |
*price indicative
- RS Stock No.:
- 860-910
- Mfr. Part No.:
- GYE1V101MCWADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 35V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 7.7mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 4000 | |
| Automotive Standard | AEC-Q200 | |
| Series | GYE | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 35V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 7.7mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 6mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 4000 | ||
Automotive Standard AEC-Q200 | ||
Series GYE | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor is engineered for high reliability and low ESR, providing robust performance in demanding applications. Designed for optimum thermal stability, it achieves Peak efficiency at elevated temperatures.
Category temperature range from –55 to +125°C for extensive environmental resilience
Rated voltage range of 16 to 63V, enabling versatility across various systems
Capacitance tolerance of ±20% at 120Hz and 20°C ensures consistent performance
Related links
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V680MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V101MCWADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V470MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYE1V101MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 35V, Surface Mount - GYE1V331MCQADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V470MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYF1V680MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V101MCQADNGS Radial Can
