Nichicon 220 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E221MCQADNGS Radial Can
- RS Stock No.:
- 860-929
- Mfr. Part No.:
- GYA1E221MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
SGD17.92
(exc. GST)
SGD19.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | SGD0.896 | SGD17.92 |
| 200 - 980 | SGD0.556 | SGD11.12 |
| 1000 - 1980 | SGD0.43 | SGD8.60 |
| 2000 + | SGD0.271 | SGD5.42 |
*price indicative
- RS Stock No.:
- 860-929
- Mfr. Part No.:
- GYA1E221MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 220μF | |
| Voltage | 25V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Series | GYA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Electrolytic Capacitor | ||
Capacitance 220μF | ||
Voltage 25V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Series GYA | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor delivers high reliability and low ESR, designed specifically for optimum performance under demanding conditions.
Offers a wide category temperature range of –55 to +125°C for versatile applications
Rated voltage range spans from 16 to 80V, catering to diverse electronic needs
Capacitance tolerance of ±20% ensures consistent performance at 120Hz, 20°C
Features low tangential loss angle (tan δ) values of 0.14, providing efficient energy use
Leakage current remains minimal, not exceeding initial values after rated voltage application
Related links
- Nichicon 220 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E221MCWADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E101MCWADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 25V, Surface Mount - GYB1E221MCQADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYC1E561MNZADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYF1E561MCWADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYF1E101MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E331MCQADNGS Radial Can
- Nichicon 270 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E271MCQADNGS Radial Can
