Nichicon 220 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E221MCWADNGS Radial Can
- RS Stock No.:
- 860-930
- Mfr. Part No.:
- GYA1E221MCWADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD11.11
(exc. GST)
SGD12.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 490 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | SGD1.111 | SGD11.11 | - |
| 100 - 490 | SGD0.688 | SGD6.88 | 38% |
| 500 - 990 | SGD0.533 | SGD5.33 | 52% |
| 1000 + | SGD0.337 | SGD3.37 | 69% |
*price indicative
- RS Stock No.:
- 860-930
- Mfr. Part No.:
- GYA1E221MCWADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 220μF | |
| Voltage | 25V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 4000 | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Series | GYA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Electrolytic Capacitor | ||
Capacitance 220μF | ||
Voltage 25V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 4000 | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Series GYA | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor provides high reliability alongside low ESR performance, delivering exceptional efficiency in Compact designs. Its long life span at elevated temperatures makes it Ideal for demanding environments.
Category temperature range of -55 to +125°C ensuring versatile application
Rated voltage range from 16V to 80V for adaptable voltage needs
Rated capacitance range from 10μF to 560μF to meet various capacitance requirements
Related links
- Nichicon 270 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E271MCQADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYF1E561MCWADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E331MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E101MCWADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E331MCWADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYC1E561MNZADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 25V, Surface Mount - GYB1E221MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E101MCQADNGS Radial Can
