Nichicon 3300 μF Aluminium Electrolytic Capacitor 100V, Surface Snap-In - LGU2A332MELB SMD
- RS Stock No.:
- 832-207
- Mfr. Part No.:
- LGU2A332MELB
- Manufacturer:
- Nichicon
N
Bulk discount available
View bulk pricing optionsSubtotal (2 units, in bags of 2)*
SGD24.05
(exc. GST)
SGD26.21
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 8 | SGD12.025 | SGD24.05 |
| 10 + | SGD11.67 | SGD23.34 |
*price indicative
- RS Stock No.:
- 832-207
- Mfr. Part No.:
- LGU2A332MELB
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 3300μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 50mm | |
| Length | 50mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 30mm | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Ripple Current | 3320mArms | |
| Automotive Standard | No | |
| Leakage Current | 1.72mA | |
| Series | LGU | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 3300μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 100V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 50mm | ||
Length 50mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 30mm | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Ripple Current 3320mArms | ||
Automotive Standard No | ||
Leakage Current 1.72mA | ||
Series LGU | ||
Tolerance ± 20% | ||
The Nichicon Capacitor is a high-performance aluminium electrolytic capacitor designed for enduring stability and reliability. Its primary function is to support applications with substantial capacitance while operating efficiently within specified voltage ranges.
Operates within a category temperature range of -40 to +105°C
Rated voltage options span from 20 to 400V, providing versatility
Capacitance range reaches up to 3300μF for enhanced energy storage
Features a ripple current rating up to 2.05mArms at 105°C, ensuring effective performance
Related links
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 100V, Surface Snap-In - LGY2A222MELA50 SMD
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 100V, Surface Snap-In - LGY2A122MELB25 SMD
- Nichicon 4700 μF Aluminium Electrolytic Capacitor 100V, Surface Through Hole - LLS2A472MELC SMD
- Panasonic 47 μF Aluminium Electrolytic Capacitor 100V, Surface Surface Mount - EEEFK2A470AV
- Panasonic 47 μF Aluminium Electrolytic Capacitor 100V, Surface Solder - EEETK2A470AQ
- Panasonic 47 μF Aluminium Electrolytic Capacitor 100V, Surface - EEUFC2A470 Solder
- Panasonic 330 μF Aluminium Electrolytic Capacitor 100V, Surface - EEUFC2A331 Solder
- Panasonic 10 μF Aluminium Electrolytic Capacitor 100V, Surface Surface Mount - EEETG2A100P
