Nichicon 1200 μF Aluminium Electrolytic Capacitor 100V, Surface Snap-In - LGY2A122MELB25 SMD
- RS Stock No.:
- 832-142
- Mfr. Part No.:
- LGY2A122MELB25
- Manufacturer:
- Nichicon
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
SGD12.40
(exc. GST)
SGD13.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | SGD6.20 | SGD12.40 |
| 20 - 98 | SGD5.02 | SGD10.04 |
| 100 - 198 | SGD3.845 | SGD7.69 |
| 200 + | SGD2.88 | SGD5.76 |
*price indicative
- RS Stock No.:
- 832-142
- Mfr. Part No.:
- LGY2A122MELB25
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 1200μF | |
| Voltage | 100V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 25mm | |
| Length | 25mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Width | 30mm | |
| Leakage Current | 1.03mA | |
| Automotive Standard | No | |
| Series | LGY | |
| Ripple Current | 1600mArms | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 1200μF | ||
Voltage 100V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 25mm | ||
Length 25mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Width 30mm | ||
Leakage Current 1.03mA | ||
Automotive Standard No | ||
Series LGY | ||
Ripple Current 1600mArms | ||
Tolerance ± 20% | ||
The Nichicon Aluminium electrolytic capacitor offers robust performance with a rated voltage of 100V and a capacitance of 1200μF, designed for stability under varying temperature conditions and reliable operation in demanding applications.
Rated for a category temperature range of -40 to +105°C
Capacitance tolerance of ±20% ensures consistent performance
Leakage current is limited to a maximum of 1.03mA for enhanced reliability
Designed to withstand ripple currents of up to 1800mArms
Related links
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 100V, Surface Snap-In - LGY2A222MELA50 SMD
- Nichicon 3300 μF Aluminium Electrolytic Capacitor 100V, Surface Snap-In - LGU2A332MELB SMD
- Nichicon 150 μF Aluminium Electrolytic Capacitor 100V, Surface Through Hole - UCD2A151MNQ1MS SMD
- Nichicon 4700 μF Aluminium Electrolytic Capacitor 100V, Surface Through Hole - LLS2A472MELC SMD
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGG2E122MELC35 SMD
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGX2D122MELA50 SMD
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D122MELB SMD
- Panasonic 33 μF Aluminium Electrolytic Capacitor 100V, Surface Surface Mount - EEETG2A330P SMD
