Nichicon 330 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G331MELA SMD
- RS Stock No.:
- 832-159
- Mfr. Part No.:
- LLS2G331MELA
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
SGD17.39
(exc. GST)
SGD18.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | SGD8.695 | SGD17.39 |
| 20 - 98 | SGD7.05 | SGD14.10 |
| 100 - 198 | SGD5.395 | SGD10.79 |
| 200 + | SGD4.04 | SGD8.08 |
*price indicative
- RS Stock No.:
- 832-159
- Mfr. Part No.:
- LLS2G331MELA
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 400V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 45mm | |
| Length | 45mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 25mm | |
| Pin Count | 2 | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Width | 25mm | |
| Series | LLS | |
| Automotive Standard | No | |
| Leakage Current | 1.08mA | |
| Ripple Current | 150mArms | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 400V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 45mm | ||
Length 45mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 25mm | ||
Pin Count 2 | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Width 25mm | ||
Series LLS | ||
Automotive Standard No | ||
Leakage Current 1.08mA | ||
Ripple Current 150mArms | ||
Tolerance ± 20% | ||
The Nichicon Aluminium electrolytic capacitor delivers reliable performance and consistent capacitance, specifically designed for applications requiring stable operation within a voltage range of 25V and rated capacitance of 330μF.
Rated voltage of 25V ensures dependable performance in various electronic circuits
Capacitance Value of 330μF provides ample energy storage for effective power management
Leakage current limited to 1500μA after five minutes guarantees minimized energy loss
Operating temperature range between -40°C to +85°C ensures stability in extreme conditions
Related links
- Nichicon 560 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G561MELC SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G221MELB SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G221MELZ SMD
- Nichicon 270 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G271MELA SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G681MELC SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G471MELB SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G331MELB35 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G221MELA35 SMD
