Nichicon 270 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G271MELA SMD
- RS Stock No.:
- 832-158
- Mfr. Part No.:
- LLS2G271MELA
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
SGD15.13
(exc. GST)
SGD16.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | SGD7.565 | SGD15.13 |
| 20 - 98 | SGD6.135 | SGD12.27 |
| 100 - 198 | SGD4.695 | SGD9.39 |
| 200 + | SGD3.505 | SGD7.01 |
*price indicative
- RS Stock No.:
- 832-158
- Mfr. Part No.:
- LLS2G271MELA
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 270μF | |
| Voltage | 400V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 40mm | |
| Length | 40mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 25mm | |
| Pin Count | 2 | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Width | 25mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Automotive Standard | No | |
| Series | LLS | |
| Leakage Current | 980μA | |
| Ripple Current | 150mArms | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 270μF | ||
Voltage 400V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 40mm | ||
Length 40mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 25mm | ||
Pin Count 2 | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Width 25mm | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Automotive Standard No | ||
Series LLS | ||
Leakage Current 980μA | ||
Ripple Current 150mArms | ||
Tolerance ± 20% | ||
The Nichicon Aluminium electrolytic capacitor is designed for applications requiring reliable performance under demanding conditions. With a maximum operating temperature of 85°C, it maintains efficiency and stability over extended usage.
Category temperature range of -25 to +85°C ensures versatility in various environments
Rated ripple current capability supports consistent performance over prolonged periods
Impedance ratio stability helps maintain component reliability at low temperatures
Endurance rating guarantees lasting performance under specified operational conditions
Related links
- Nichicon 220 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G221MELZ SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G331MELA SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G681MELC SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G471MELB SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G561MELC SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G221MELB SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G221MELA35 SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGU2G561MELC SMD
