Legris Coolant Black Nitrile Butadiene Rubber 16 mm 40 m Legris 1040H Series Series, 1040H60 01
- RS Stock No.:
- 837-174
- Mfr. Part No.:
- 1040H60 01
- Manufacturer:
- Legris
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,114.46
(exc. GST)
SGD1,214.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,114.46 |
*price indicative
- RS Stock No.:
- 837-174
- Mfr. Part No.:
- 1040H60 01
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Coolant | |
| Colour | Black | |
| Material | Nitrile Butadiene Rubber | |
| Length | 40m | |
| Maximum Operating Pressure | 16 bar | |
| Application | In-Plant Automotive | |
| Series | Legris 1040H Series | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Resistance Features | Flame Resistant | |
| Inside Diameter | 9.5mm | |
| Outside Diameter | 16mm | |
| Standards/Approvals | RoHS Compliant | |
| Better World Claim | Rechargeable Innovation | |
| Number of Tubes | 1 | |
| Model Number | 1040H60 01 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Coolant | ||
Colour Black | ||
Material Nitrile Butadiene Rubber | ||
Length 40m | ||
Maximum Operating Pressure 16 bar | ||
Application In-Plant Automotive | ||
Series Legris 1040H Series | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Resistance Features Flame Resistant | ||
Inside Diameter 9.5mm | ||
Outside Diameter 16mm | ||
Standards/Approvals RoHS Compliant | ||
Better World Claim Rechargeable Innovation | ||
Number of Tubes 1 | ||
Model Number 1040H60 01 | ||
- COO (Country of Origin):
- IT
The Legris self-fastening hose is a versatile, general-purpose hose designed for conveying a variety of in-plant industrial fluids, including air, coolant, and mild chemicals, ensuring simplicity of installation and extended service life.
Exceptional endurance against repetitive flexing
Abrasion and crush-resistant for enhanced durability
Ready-to-use with no lubrication or preparation time required
Silicone-free for the NBR version, catering to specific applications
Related links
- Legris Coolant Black Nitrile Butadiene Rubber 16 mm 40 m Legris 1040H Series Series, 1040H60 01
- Legris Coolant Black Nitrile Butadiene Rubber 13 mm 40 m Legris 1040H Series Series, 1040H56 01
- Legris Hose Blue Nitrile Butadiene Rubber 16 mm 16 m 1040H Series
- Legris Hose Black Nitrile Butadiene Rubber 23 mm 40 m 1040H Series, 1040H66 01
- Legris Hose Black Nitrile Butadiene Rubber 19 mm 40 m 1040H Series, 1040H62 01
- Legris Hose Black Nitrile Butadiene Rubber 27 mm 40 m 1040H Series, 1040H69 01
- Legris Coolant Green Nitrile Butadiene Rubber 16 mm 100 m Legris 1100H Series Series, 1100H60 02
- Legris Hose Blue Nitrile Butadiene Rubber 23 mm 40 m 1040H Series, 1040H66 04
