SMC Compressed Air Pipe Green Polyurethane 10 mm 100 m TU Series, TU1065
- RS Stock No.:
- 366-472
- Mfr. Part No.:
- TU1065G-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD419.81
(exc. GST)
SGD457.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD419.81 |
*price indicative
- RS Stock No.:
- 366-472
- Mfr. Part No.:
- TU1065G-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Green | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU1065 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Green | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Model Number TU1065 | ||
- COO (Country of Origin):
- VN
SMC Series TU Compressed Air Pipe, 6.5mm Inside Diameter, 100m Length - TU1065G-100
This compressed Air pipe is a flexible polyurethane tube designed for pneumatic and compressed Air distribution in industrial settings. Supplied as a continuous roll, it is intended for use in automation and mechanical installations where a lightweight, flexible conduit is required for transferring compressed Air within controlled temperature environments.
Features & Benefits
• High working pressure supports 0.8MPa system operation
• Wide temperature tolerance allows -20°C to 60°C use
• Polyurethane construction gives good abrasion resistance
• RoHS compliance minimises restricted substance content
• Green colouration aids Visual circuit identification
• Wide temperature tolerance allows -20°C to 60°C use
• Polyurethane construction gives good abrasion resistance
• RoHS compliance minimises restricted substance content
• Green colouration aids Visual circuit identification
**Applications**
• Suitable for pneumatic control lines in automation panels
• Ideal for Air supply to valve manifolds and actuators
• Used with assembly-line pneumatic tools and jigs
• Can be used for wiring ducts where visible Air routing is required
• Ideal for Air supply to valve manifolds and actuators
• Used with assembly-line pneumatic tools and jigs
• Can be used for wiring ducts where visible Air routing is required
What internal and external diameters does it use for fittings?
The hose has a 6.5mm internal bore and a 10mm external diameter, which permits selection of compatible push-to-connect fittings and ensures predictable flow characteristics for standard pneumatic connectors.
How is the product supplied for installation?
It is provided as a 100m continuous roll to allow long runs without joints and to reduce the number of connection points required on site.
How does the material choice affect service life in mechanical environments?
The polyurethane material offers enhanced resistance to abrasion and kinking compared with softer elastomers, helping maintain airflow integrity in applications with frequent motion or contact.
What Visual advantages does the colour offer during maintenance?
The green tubing provides quick Visual identification of compressed Air circuits, simplifying troubleshooting and segregation from other services.
Related links
- SMC Compressed Air Pipe Green Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Green Polyurethane 10 mm 20 m TU Series
- SMC Compressed Air Pipe White Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Yellow Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Orange Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Silver Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Grey Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Orange Polyurethane 10 mm 20 m TU Series, TU1065
