SMC Compressed Air Pipe Yellow Polyurethane 10 mm 100 m TU Series, TU1065

Subtotal (1 unit)*

SGD419.81

(exc. GST)

SGD457.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD419.81

*price indicative

RS Stock No.:
366-478
Mfr. Part No.:
TU1065Y-100
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Yellow

Material

Polyurethane

Length

100m

Maximum Operating Pressure

0.8 Mpa

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

6.5mm

Outside Diameter

10mm

Standards/Approvals

RoHS

Model Number

TU1065

COO (Country of Origin):
US

SMC Series TU Compressed Air Pipe, 6.5mm Inside Diameter, 100m Length - TU1065Y-100


This compressed Air pipe is a flexible polyurethane tube designed for pneumatic conveyance and general compressed Air distribution in industrial settings. It is intended for use where pliability and consistent Air flow are required, offering a long continuous length suited to extended runs in automation, electronics, electrical and mechanical installations.

Features & Benefits


• Pressure rated to 0.8 MPa for dependable system performance
• Operates between -20°C and 60°C for wide temperature conditions
• Manufactured from polyurethane for enhanced flexibility and wear resistance
• RoHS compliant to meet material restriction requirements
• Outside diameter 10mm provides compatibility with standard fittings

**Applications**


• Suitable for pneumatic control lines in automated assembly systems
• Ideal for Air supply to production test rigs and fixtures
• Used for routing compressed Air to machine tools and actuators
• Can be used in electrical cabinet Air distribution for cooling and blow-off
• Used with Pneumatic Components in mechanical workshop setups

What internal flow considerations should I account for when planning a run?


With an internal bore of 6.5mm you should factor in reduced flow compared with larger IDs

calculate pressure drop for your length and duty cycle to ensure actuator response and cycle time remain acceptable.

How should I store long lengths to preserve material performance?


Coil the tube without Sharp bends, keep away from direct sunlight and ozone sources, and store at moderate ambient temperatures to avoid premature hardening or deformation.

Are there installation recommendations for routing through panels or conduits?


Use appropriately sized grommets and strain reliefs for the 10mm outside diameter to prevent chafing and to maintain seal integrity where the tubing passes through apertures.

Can the tubing withstand occasional thermal exposure near process equipment?


The material maintains functional properties up to 60°C, so short-term proximity to warmer components is acceptable provided the continuous operating temperature is not exceeded.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy