SMC Compressed Air Pipe Blue Nylon 12 6 mm 20 m TRB Series, TRB0806
- RS Stock No.:
- 366-406
- Mfr. Part No.:
- TRB0806B-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD162.85
(exc. GST)
SGD177.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD162.85 |
*price indicative
- RS Stock No.:
- 366-406
- Mfr. Part No.:
- TRB0806B-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Durability, Safety | |
| Series | TRB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Flame Resistant | |
| Outside Diameter | 6mm | |
| Standards/Approvals | UL-94 Standard V-0, EN, CSA, ISO 9001, ISO 4414, JIS B 8370, RoHS, ISO 14001, CE | |
| Number of Tubes | 1 | |
| Model Number | TRB0806 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1 Mpa | ||
Application Durability, Safety | ||
Series TRB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Flame Resistant | ||
Outside Diameter 6mm | ||
Standards/Approvals UL-94 Standard V-0, EN, CSA, ISO 9001, ISO 4414, JIS B 8370, RoHS, ISO 14001, CE | ||
Number of Tubes 1 | ||
Model Number TRB0806 | ||
- COO (Country of Origin):
- JP
The SMC Double-layer tubing designed for durability and safety in pneumatic systems. It is flame-retardant and suitable for environments with sparks or high temperatures.
Flame retardant
Flexible usage
Compact dimensions
Related links
- SMC Compressed Air Pipe Blue Nylon 12 6 mm 20 m TRB Series, TRB0604
- SMC Compressed Air Pipe Blue Nylon 12 8 mm 20 m TRB Series
- SMC Compressed Air Pipe Red Nylon 12 8 mm 20 m TRB Series
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 20 m TRB Series, TRBU1065
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 100 m TRB Series, TRBU0805
- SMC Compressed Air Pipe Blue Nylon 12 6 mm 20 m T Series
- SMC Compressed Air Pipe Black Polyvinyl Chloride 10 mm 20 m TRB Series, TRB0604
- SMC Compressed Air Pipe Black Nylon 6 mm 100 m TRB Series, TRB0604
