SMC Compressed Air Pipe Black Nylon 6 mm 100 m TRB Series, TRB0604

Subtotal (1 unit)*

SGD557.95

(exc. GST)

SGD608.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD557.95

*price indicative

RS Stock No.:
366-402
Mfr. Part No.:
TRB0604B-100
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Black

Material

Nylon

Length

100m

Maximum Operating Pressure

1 Mpa

Application

Durability, Safety

Series

TRB

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Resistance Features

Flame Resistant

Outside Diameter

6mm

Standards/Approvals

RoHS, CE, EN, ISO 14001, JIS B 8370, CSA, UL-94 Standard V-0, ISO 9001, ISO 4414

Number of Tubes

1

Model Number

TRB0604

COO (Country of Origin):
JP
The SMC Double-layer tubing designed for durability and safety in pneumatic systems. It is flame-retardant and suitable for environments with sparks or high temperatures.

Flame retardant

Flexible usage

Compact dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy