SMC Compressed Air Pipe Blue Polyurethane 10 mm 20 m TU Series Series, TU1065
- RS Stock No.:
- 366-295
- Mfr. Part No.:
- TU1065BU2-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD88.25
(exc. GST)
SGD96.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 7 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD88.25 |
*price indicative
- RS Stock No.:
- 366-295
- Mfr. Part No.:
- TU1065BU2-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU Series | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU1065 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU Series | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Model Number TU1065 | ||
SMC Series TU Compressed Air Pipe, 6.5mm Inside Diameter, 100m Length - TU1065BU2-20
This compressed Air pipe is a flexible polyurethane tube designed for pneumatic conveyance in industrial environments. It provides a resilient conduit for compressed Air systems used across automation, electronics and mechanical installations, operating across typical workshop temperature ranges and compatible with standard pneumatic connectors.
Features & Benefits
• Maximum operating pressure 0.8MPa gives secure system performance
• Rated for continuous use up to 60°C for high-temperature tasks
• Withstands cold conditions down to -20°C for low-temperature reliability
• Polyurethane construction offers high flexibility for confined routing
• RoHS-compliant material reduces concern over restricted substances
• Rated for continuous use up to 60°C for high-temperature tasks
• Withstands cold conditions down to -20°C for low-temperature reliability
• Polyurethane construction offers high flexibility for confined routing
• RoHS-compliant material reduces concern over restricted substances
**Applications**
• Suitable for automated valve actuation in production lines
• Ideal for pneumatic control circuits in test rigs
• Used with pick-and-place equipment in electronics assembly
• Can be used for compressed Air distribution in maintenance trolleys
• Suitable for workshop pneumatic tool supply runs
• Ideal for pneumatic control circuits in test rigs
• Used with pick-and-place equipment in electronics assembly
• Can be used for compressed Air distribution in maintenance trolleys
• Suitable for workshop pneumatic tool supply runs
What are the hoses dimensional characteristics for connector selection?
The tube has an internal diameter of 6.5mm and an external diameter of 10mm, enabling selection of push-fit fittings and barbed connectors matched to those dimensions.
How is the product supplied for long runs in plant installations?
It is provided in a continuous 100m roll to facilitate long-distance routing without frequent jointing.
Which colour coding is used to identify the line quickly?
The tubing is supplied in blue to assist Visual identification within multi-line installations.
What material behaviour can be expected under repeated flexing?
The polyurethane composition maintains flexibility and resists kinking under frequent bending, suitable for dynamic pneumatic applications.
Related links
- SMC Compressed Air Pipe Yellow Polyurethane 10 mm 20 m TU Series, TU1065
- SMC Compressed Air Pipe Orange Polyurethane 10 mm 20 m TU Series, TU1065
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 20 m TU Series
- SMC Compressed Air Pipe White Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Yellow Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 16 mm 20 m TU Series
