Schneider Electric Male IEC 9.52 mm White Male 2 Outlet Socket, Flush, Repacked

N

Subtotal (1 unit)*

SGD18.55

(exc. GST)

SGD20.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD18.55

*price indicative

RS Stock No.:
865-541
Mfr. Part No.:
S340405W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Socket

Connector Type

Male IEC 9.52 mm

Number of Outlets

2

Gender

Male

Width

71mm

Height

71mm

Colour

White

Finish

Matt Silver

Mount Type

Flush

Screwed/Screwless

Screw

Material

Zinc Alloy

Series

Ovalis

Standards/Approvals

REACh Regulation

Depth

34.1mm

Product Condition

Repacked

COO (Country of Origin):
ES
The Schneider Electric TV socket is designed to ensure optimal connectivity in domestic environments. Its robust build and refined finish make it a perfect fit for modern interiors.

Lightweight at only 0.041 kg for easy installation

Available in an elegant anthracite finish (RAL 7021)

Features a single input for streamlined connections

Boasts an IP21 D protection rating for added durability

1

28


32

60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy