RS PRO RS Structural Epoxy Adhesive Liquid Adhesive, 25 ml
- RS Stock No.:
- 918-1401
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD30.91
(exc. GST)
SGD33.69
(inc. GST)
- RS Stock No.:
- 918-1401
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trade Name | RS Structural Epoxy Adhesive | |
| Product Type | Adhesive | |
| Application | Bonding | |
| Material Compatibility | Metal, Plastic | |
| Colour | Yellow | |
| Product Form | Liquid | |
| Package Type | Dual Cartridge | |
| Package Size | 25 ml | |
| Cure Time | 1 h (+75 °C) | |
| Maximum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Viscosity | 6000 → 9000 cP | |
| Base Chemical | Acrylic Adhesive | |
| Specific Gravity | 1.1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Trade Name RS Structural Epoxy Adhesive | ||
Product Type Adhesive | ||
Application Bonding | ||
Material Compatibility Metal, Plastic | ||
Colour Yellow | ||
Product Form Liquid | ||
Package Type Dual Cartridge | ||
Package Size 25 ml | ||
Cure Time 1 h (+75 °C) | ||
Maximum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Viscosity 6000 → 9000 cP | ||
Base Chemical Acrylic Adhesive | ||
Specific Gravity 1.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Acrylic Adhesive, 25 ml
Firmly glue your items together using this acrylic adhesive from RS PRO. As an epoxy resin, it creates a strong, permanent bond between materials. You'll generally find it in commercial environments including electronics labs, transportation facilities and industrial workshops.
This dependable formula comes as a two-part adhesive. It's easy to get glueing, as you simply mix the resin with the hardener before use. Your adhesive will be ready to use 20 minutes to one hour after mixing. It also works at room temperature, so there's no need to waste valuable time heating your glue beforehand.
This acrylic adhesive is solvent-free, which means it's better for the environment and your health. You can use it both indoors and outside as it's resistant to water and many chemicals. It also works well with clean, dry materials such as plastic, aluminium and steel.
Features and Benefits
• Acrylic adhesive type
• Epoxy resin chemical composition
• Yellow colour
• Cure time of 20 min at +100°C, 60 min at +75°C
• Compatible with metal and plastic materials
• Slight odour
• Package size of 25 ml
• Dual cartridge package type
• Comes as a viscous liquid
• Solvent-free
Related links
- GORILLA GLUE EUROPE LTD PERMANENT STRONG Liquid Adhesive, 25 ml
- RS PRO RS Quick Set Epoxy Adhesive Liquid Adhesive, 24 ml
- RS PRO Quickset epoxy adhesive 40 ml
- 3M Scotch-Weld DP8805 Liquid Adhesive 45 ml
- 3M Scotch-Weld DP 8810 Liquid Adhesive 45 ml
- Araldite 2014-2 Liquid Adhesive 50 ml
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Cyanoacrylate Adhesive, 60 ml
- MG Chemicals Grease 25 ml


