Motovario Self Power AC Motor, 750 W, IE4, 3 Phase, 4-Pole, 460V, Flange Mounting

N

This image is representative of the product range

Subtotal (1 unit)*

SGD738.20

(exc. GST)

SGD804.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD738.20

*price indicative

RS Stock No.:
765-401
Mfr. Part No.:
4270105
Manufacturer:
Motovario
Find similar products by selecting one or more attributes.
Select all

Brand

Motovario

Product Type

AC Motor

Power Rating

750W

Efficiency Class

IE4

Sub Type

Motor

Supply Voltage

460V

Number of Phases

3

Output Speed

1500rpm

Number of Poles

4

Mount Type

Flange

Shaft Diameter

24mm

Shaft Length

40mm

Standards/Approvals

CE

Bearing Type

Ball

Series

Self Power

COO (Country of Origin):
IT
The Motovario electric motor is a high-efficiency three-phase motor is designed for versatile applications, delivering reliable performance and optimal energy savings across a variety of industrial settings.

IE4 Super Premium Efficiency ensures reduced energy consumption

Self-ventilated cooling system for consistent temperature regulation

Four-pole design delivers effective operational speed management

Mounting arrangement B5 enables flexible installation options

IP55 protection rating prevents dust and water ingress

Manufactured to comply with CE regulations for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy