Motovario M Series AC Motor, 4 kW, IE4, 3 Phase, 4-Pole, 400V, Flange Mounting
- RS Stock No.:
- 754-082
- Mfr. Part No.:
- 4289272
- Manufacturer:
- Motovario
This image is representative of the product range
Subtotal (1 unit)*
SGD1,203.29
(exc. GST)
SGD1,311.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,203.29 |
*price indicative
- RS Stock No.:
- 754-082
- Mfr. Part No.:
- 4289272
- Manufacturer:
- Motovario
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motovario | |
| Product Type | AC Motor | |
| Power Rating | 4kW | |
| Efficiency Class | IE4 | |
| Sub Type | Motor | |
| Supply Voltage | 400V | |
| Number of Phases | 3 | |
| Output Speed | 1440rpm | |
| Number of Poles | 4 | |
| Mount Type | Flange | |
| Material | Aluminium | |
| Shaft Diameter | 28mm | |
| Shaft Length | 60mm | |
| Standards/Approvals | IEC | |
| Bearing Type | Ball | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Motovario | ||
Product Type AC Motor | ||
Power Rating 4kW | ||
Efficiency Class IE4 | ||
Sub Type Motor | ||
Supply Voltage 400V | ||
Number of Phases 3 | ||
Output Speed 1440rpm | ||
Number of Poles 4 | ||
Mount Type Flange | ||
Material Aluminium | ||
Shaft Diameter 28mm | ||
Shaft Length 60mm | ||
Standards/Approvals IEC | ||
Bearing Type Ball | ||
Series M Series | ||
- COO (Country of Origin):
- IT
The Motovario electric motor offers efficient power generation suitable for a variety of industrial applications. This three-phase motor is designed for optimal performance and reliability, ensuring a consistent operation in demanding environments.
Self-ventilated cooling system to maintain optimal running temperature
Protected with an IP55 rating
CE compliant
Related links
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Reversible AC Motor IE3 4-Pole Flange Mounting
- Motovario M Reversible AC Motor IE3 4-Pole Flange Mounting
