Motovario M Series AC Motor, 7.5 kW, IE4, 3 Phase, 4-Pole, 400V, Flange Mounting
- RS Stock No.:
- 754-081
- Mfr. Part No.:
- 4289276
- Manufacturer:
- Motovario
This image is representative of the product range
Subtotal (1 unit)*
SGD2,085.36
(exc. GST)
SGD2,273.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,085.36 |
*price indicative
- RS Stock No.:
- 754-081
- Mfr. Part No.:
- 4289276
- Manufacturer:
- Motovario
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motovario | |
| Power Rating | 7.5kW | |
| Product Type | AC Motor | |
| Sub Type | Motor | |
| Efficiency Class | IE4 | |
| Supply Voltage | 400V | |
| Number of Phases | 3 | |
| Output Speed | 1440rpm | |
| Number of Poles | 4 | |
| Mount Type | Flange | |
| Material | Aluminium | |
| Shaft Diameter | 38mm | |
| Shaft Length | 80mm | |
| Standards/Approvals | IEC | |
| Series | M Series | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Motovario | ||
Power Rating 7.5kW | ||
Product Type AC Motor | ||
Sub Type Motor | ||
Efficiency Class IE4 | ||
Supply Voltage 400V | ||
Number of Phases 3 | ||
Output Speed 1440rpm | ||
Number of Poles 4 | ||
Mount Type Flange | ||
Material Aluminium | ||
Shaft Diameter 38mm | ||
Shaft Length 80mm | ||
Standards/Approvals IEC | ||
Series M Series | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- IT
The Motovario electric motor offers efficient power generation suitable for a variety of industrial applications. This three-phase motor is designed for optimal performance and reliability, ensuring a consistent operation in demanding environments.
Self-ventilated cooling system to maintain optimal running temperature
Protected with an IP55 rating, ensuring durability against dust and water
Designed for S1 service with four poles for consistent operation
Related links
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- RS PRO AC Motor IE3 4-Pole Flange Mounting
