Kern Barrel Adapter Power Adapter AUS 12 V 12V Output, 1.6 A
- RS Stock No.:
- 921-151
- Mfr. Part No.:
- YKA-49
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD320.59
(exc. GST)
SGD349.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD320.59 |
*price indicative
- RS Stock No.:
- 921-151
- Mfr. Part No.:
- YKA-49
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sub Type | Adapter | |
| Product Type | Power Adapter | |
| Plug Type | AUS | |
| Output Voltage | 12V | |
| Power | 12V | |
| Output Connector Type | Barrel | |
| Cable Length | 2m | |
| Number of Outputs | 1 | |
| Input Connector Type | 2-Pin | |
| Minimum Operating Temperature | -10°C | |
| Adapter Current | 1.6A | |
| Maximum Operating Temperature | 50°C | |
| Length | 70mm | |
| Depth | 70mm | |
| Width | 40mm | |
| Standards/Approvals | REACH | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Series | YKA | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sub Type Adapter | ||
Product Type Power Adapter | ||
Plug Type AUS | ||
Output Voltage 12V | ||
Power 12V | ||
Output Connector Type Barrel | ||
Cable Length 2m | ||
Number of Outputs 1 | ||
Input Connector Type 2-Pin | ||
Minimum Operating Temperature -10°C | ||
Adapter Current 1.6A | ||
Maximum Operating Temperature 50°C | ||
Length 70mm | ||
Depth 70mm | ||
Width 40mm | ||
Standards/Approvals REACH | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
Series YKA | ||
- COO (Country of Origin):
- PH
The Kern power adapter serves as a versatile solution, facilitating the efficient operation of compatible devices across multiple regions thanks to its international plug compatibility.
Compatible with EURO, AUS, UK, US, and CH plug types
Operates at input voltage range of 100 to 240 V, suitable for global use
Delivers output power of 12 V at 1.6 A for reliable performance
Related links
- Kern Barrel Adapter Power Adapter AUS 12 V 12V Output, 1 A
- Kern Barrel Adapter Power Adapter AUS 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter AUS Euro US 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter AUS Euro US 12 V 12V Output, 1 A
- Kern Barrel Adapter Power Adapter AUS Euro US 12 V 12V Output, 2.5 A
- Kern Barrel Adapter Power Adapter CH 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter Euro US 12 V 12V Output, 1 A
- Kern Barrel Adapter Power Adapter CH UK 1 A
