Kern Barrel Adapter Power Adapter CH 12 V 12V Output, 500 mA
- RS Stock No.:
- 921-143
- Mfr. Part No.:
- YKA-29
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD83.55
(exc. GST)
SGD91.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD83.55 |
*price indicative
- RS Stock No.:
- 921-143
- Mfr. Part No.:
- YKA-29
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Power Adapter | |
| Sub Type | Adapter | |
| Plug Type | CH | |
| Output Voltage | 12V | |
| Output Connector Type | Barrel | |
| Power | 12V | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Adapter Current | 500mA | |
| Input Connector Type | 2-Pin | |
| Maximum Operating Temperature | 60°C | |
| Depth | 75mm | |
| Length | 47mm | |
| Width | 33mm | |
| Standards/Approvals | CE | |
| Maximum Input Voltage | 240V | |
| Series | YKA | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Power Adapter | ||
Sub Type Adapter | ||
Plug Type CH | ||
Output Voltage 12V | ||
Output Connector Type Barrel | ||
Power 12V | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Adapter Current 500mA | ||
Input Connector Type 2-Pin | ||
Maximum Operating Temperature 60°C | ||
Depth 75mm | ||
Length 47mm | ||
Width 33mm | ||
Standards/Approvals CE | ||
Maximum Input Voltage 240V | ||
Series YKA | ||
Minimum Input Voltage 100V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern power adapter delivers reliable performance for devices requiring a consistent input voltage of 12 V. Its Compact design and robust construction make it an Ideal choice for both home and professional applications.
Input voltage range of 100 to 240 V AC allows for global compatibility
Max power output of 12 V at 500 mA ensures efficient device operation
Compact dimensions (47x75x33 mm) facilitate easy placement in various environments
Related links
- Kern Barrel Adapter Power Adapter CH 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter AUS Euro US 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter Euro 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter AUS 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter Euro US 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter CH UK 1 A
- Kern Barrel Adapter Power Adapter CH UK 800 mA
- Kern Barrel Adapter Power Adapter CH 9 V 9V Output, 600 mA
