RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 9 W 9V dc Output, 1 A
- RS Stock No.:
- 762-701
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD9.03
(exc. GST)
SGD9.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 469 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD9.03 |
*price indicative
- RS Stock No.:
- 762-701
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Power Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Euro | |
| Output Voltage | 9V dc | |
| Output Connector Type | 2.1 x 5.5 mm Barrel Plug | |
| Power | 9W | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Adapter Current | 1A | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 28mm | |
| Length | 58mm | |
| Width | 37.5mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Power Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Euro | ||
Output Voltage 9V dc | ||
Output Connector Type 2.1 x 5.5 mm Barrel Plug | ||
Power 9W | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Adapter Current 1A | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Depth 28mm | ||
Length 58mm | ||
Width 37.5mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Maximum Input Voltage 264V ac | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level V | ||
- COO (Country of Origin):
- CN
RS PRO 9V AC/DC Adaptor, 1A
The RS PRO 9V AC/DC Adaptor is a reliable power solution designed for various electronic devices requiring a stable 9V DC output. With its European plug and a 1.8 m cable length, it offers flexibility and ease of use in different environments. This adaptor is Ideal for maintaining consistent power delivery with its regulated output.
Features and Benefits
Regulated Output: Ensures stable voltage supply for sensitive electronics.
Energy Efficiency Level V: Provides high energy efficiency, reducing power consumption.
Wide Input Voltage Range: Operates effectively between 90 V ac and 264 V ac.
Compact Design: With dimensions of 58 mm x 37.5 mm x 28 mm, it is easy to install in tight spaces.
CE, REACH, and RoHS Approved: Complies with international safety and environmental standards.
Energy Efficiency Level V: Provides high energy efficiency, reducing power consumption.
Wide Input Voltage Range: Operates effectively between 90 V ac and 264 V ac.
Compact Design: With dimensions of 58 mm x 37.5 mm x 28 mm, it is easy to install in tight spaces.
CE, REACH, and RoHS Approved: Complies with international safety and environmental standards.
Applications
Consumer electronics
Telecommunications equipment
Portable devices
Telecommunications equipment
Portable devices
Additional Information
Output Connector Type: 2.1 x 5.5 mm Barrel Plug
Operating Temperature Range: 0 °C to 40 °C
Load Regulation: ±5%
Power Rating: 9 W
Operating Temperature Range: 0 °C to 40 °C
Load Regulation: ±5%
Power Rating: 9 W
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 10.5 W 5V dc Output, 2.1 A
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 36 W 12V dc Output, 3 A
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 5 W 5V dc Output, 1 A
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 7.2 W 12V dc Output, 600 mA
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter Power Adapter Euro 12.6 W 6V dc Output, 2.1 A
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter Power Adapter Euro 18 W 12V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type G 9 W 9V ac Output, 950 mA
- RS PRO 2.1 x 5.5 mm DC Plug AC/DC Adapter UK 7.5 W 9V Output, 830 mA

