RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 5 W 5V dc Output, 1 A
- RS Stock No.:
- 762-694
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD6.86
(exc. GST)
SGD7.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 399 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6.86 |
*price indicative
- RS Stock No.:
- 762-694
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Power Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Euro | |
| Output Voltage | 5V dc | |
| Output Connector Type | 2.1 x 5.5 mm Barrel Plug | |
| Power | 5W | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Regulated/Unregulated | Regulated | |
| Adapter Current | 1A | |
| Maximum Operating Temperature | 40°C | |
| Depth | 28mm | |
| Length | 58mm | |
| Width | 37.5mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Maximum Input Voltage | 264V ac | |
| Energy Efficiency Level | V | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | ±5 % | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Power Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Euro | ||
Output Voltage 5V dc | ||
Output Connector Type 2.1 x 5.5 mm Barrel Plug | ||
Power 5W | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Regulated/Unregulated Regulated | ||
Adapter Current 1A | ||
Maximum Operating Temperature 40°C | ||
Depth 28mm | ||
Length 58mm | ||
Width 37.5mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Maximum Input Voltage 264V ac | ||
Energy Efficiency Level V | ||
Minimum Input Voltage 90V ac | ||
Load Regulation ±5 % | ||
- COO (Country of Origin):
- CN
RS PRO 5V DC AC/DC Adaptor 5W
The RS PRO 5V DC AC/DC Adaptor is a reliable power solution designed to convert AC input to a stable 5V DC output. Ideal for powering small electronic devices, this adaptor ensures consistent performance with its regulated output. Its Compact design makes it suitable for use in various settings where space is limited.
Features and Benefits
Regulated Output: Provides a stable 5V DC output for consistent device performance.
Energy Efficiency Level V: Ensures high efficiency and reduced energy consumption.
European Plug: Compatible with standard European outlets for easy connectivity.
Load Regulation ±5%: Maintains output voltage stability under varying load conditions.
Compact Dimensions: Measures 58 mm in length, 37.5 mm in width, and 28 mm in depth, making it easy to fit in tight spaces.
CE, REACH, RoHS Approved: Meets essential safety and environmental standards.
Energy Efficiency Level V: Ensures high efficiency and reduced energy consumption.
European Plug: Compatible with standard European outlets for easy connectivity.
Load Regulation ±5%: Maintains output voltage stability under varying load conditions.
Compact Dimensions: Measures 58 mm in length, 37.5 mm in width, and 28 mm in depth, making it easy to fit in tight spaces.
CE, REACH, RoHS Approved: Meets essential safety and environmental standards.
Applications
Consumer electronics
Small appliances
Portable devices
Small appliances
Portable devices
Additional Information
Cable Length: 1.8 m for flexible device placement.
Input Voltage Range: Operates between 90 V AC and 264 V AC.
Operating Temperature Range: Suitable for environments between 0 °C and 40 °C.
Output Connector Type: 2.1 x 5.5 mm Barrel Plug for secure connections.
Input Voltage Range: Operates between 90 V AC and 264 V AC.
Operating Temperature Range: Suitable for environments between 0 °C and 40 °C.
Output Connector Type: 2.1 x 5.5 mm Barrel Plug for secure connections.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 10.5 W 5V dc Output, 2.1 A
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 36 W 12V dc Output, 3 A
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 9 W 9V dc Output, 1 A
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 7.2 W 12V dc Output, 600 mA
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter Power Adapter Euro 12.6 W 6V dc Output, 2.1 A
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter Power Adapter Euro 18 W 12V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 mm AC-DC Power Adapter AC/DC Adapter EU 7.5 W 5V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 mm Connector Power Adapter AC/DC Adapter 3-Pin (IEC) 20 W 5V dc Output, 4 A

