Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- RS Stock No.:
- 692-761
- Mfr. Part No.:
- 2608600649
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD18.96
(exc. GST)
SGD20.67
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD18.96 |
*price indicative
- RS Stock No.:
- 692-761
- Mfr. Part No.:
- 2608600649
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Series | Pro Metal | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Series Pro Metal | ||
Material Cut Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Bosch cutting disc offers exceptional performance for metal cutting, designed specifically for general metalworking tasks.
Robust aluminium oxide grains ensure long-lasting functionality
Resin Matrix provides strength and heat resistance
Strong fibreglass net reinforces the disc for added durability
Designed with a 22.23 mm bore compatibility for standard locking nut angle grinders
Related links
- Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 125 mm 1
- Bosch Pro Metal Aluminium Oxide, 115 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 230 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 230 mm 1
- Bosch Pro Metal Aluminium Oxide, 180 mm 1
- Bosch PRO Semi-Flexible Aluminium Oxide 42 Grade, 46 Grit 1 Per Pack
- Bosch Rapido Aluminium Oxide, 125 mm 1 Per Pack
