Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack

N

Subtotal (1 unit)*

SGD2.39

(exc. GST)

SGD2.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2.39

*price indicative

RS Stock No.:
693-172
Mfr. Part No.:
2608603166
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

125mm

Product Type

Blade

Abrasive Material

Aluminium Oxide

Quantity Per Package

1Per Pack

Material Cut

Metal

Series

Pro Metal

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch cutting disc is designed for robust performance, Ideal for metalworking tasks with exceptional longevity.

Robust aluminium oxide grains ensure durability and extended life

Resin Matrix provides strength and heat resistance

Fibreglass net reinforcement enhances the disc's structural integrity

Available with standard bore for compatibility with angle grinders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy