Varta 4022 Zn/MnO2 9V Battery 9V (6LR61)
- RS Stock No.:
- 765-733
- Mfr. Part No.:
- 4022211501
- Manufacturer:
- Varta
Subtotal (1 tray of 272 units)*
SGD868.23
(exc. GST)
SGD946.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD868.23 | SGD3.192 |
*price indicative
- RS Stock No.:
- 765-733
- Mfr. Part No.:
- 4022211501
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | 9V Battery | |
| Battery Size | 9V (6LR61) | |
| Series | 4022 | |
| Chemistry | Zn/MnO2 | |
| IEC Code | 6LR61 | |
| Battery Capacity | 640mAh | |
| Number of Batteries | 1 | |
| Height | 48.5mm | |
| Width | 26.5mm | |
| Weight | 47g | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type 9V Battery | ||
Battery Size 9V (6LR61) | ||
Series 4022 | ||
Chemistry Zn/MnO2 | ||
IEC Code 6LR61 | ||
Battery Capacity 640mAh | ||
Number of Batteries 1 | ||
Height 48.5mm | ||
Width 26.5mm | ||
Weight 47g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta Alkaline battery is designed to deliver reliable power for high-drain applications. With a nominal voltage of 9V and a typical capacity of 640 mAh, it provides excellent performance for devices requiring consistent and long-lasting energy. Constructed with Zn-MnO technology, this battery is suitable for a range of temperatures, operating efficiently in environments as cold as -20 °C and as hot as 50 °C. Its Compact design ensures compatibility with many devices while its impressive shelf life of five years ensures reliability when it's needed most.
Nominal voltage of 9V for consistent energy output
Typical capacity of 640 mAh, optimised for high-drain devices
Operating temperature range of -20 °C to 50 °C, allowing use in varied conditions
Compact weight of approximately 47g, making it suitable for portable devices
5-year shelf life, ensuring readiness for use when needed
Designed with Zn-MnO technology for reliable alkaline performance
Efficient energy storage Ideal for smoke detectors, toys, and radios
Related links
- Varta 4922 Zn/MnO2 9V Battery 9 V
- Duracell Procell Intense Alkaline 9V Battery 9V (6LR61)
- Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- Varta C 6 V, 17000 mAh Zn/MnO2 Battery
- Varta C 6 V, 7500 mAh Zn/MnO2 Lantern Battery
- 9V Batteries
- Eveready Zinc Manganese Dioxide 9V Battery D
- Ansmann Ansmann Industrial Alkaline 9V Battery
