Eveready Zinc Manganese Dioxide 9V Battery D
- RS Stock No.:
- 718-877
- Mfr. Part No.:
- 7638900205961
- Manufacturer:
- Eveready
N
Subtotal (1 unit)*
SGD6.48
(exc. GST)
SGD7.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 229 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6.48 |
*price indicative
- RS Stock No.:
- 718-877
- Mfr. Part No.:
- 7638900205961
- Manufacturer:
- Eveready
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eveready | |
| Battery Size | D | |
| Product Type | 9V Battery | |
| Chemistry | Zinc Manganese Dioxide | |
| IEC Code | LR20 | |
| Battery Capacity | 565mAh | |
| Number of Batteries | 1 | |
| Termination Type | Flat Contact | |
| Height | 61.5mm | |
| Depth | 34.2mm | |
| Weight | 139g | |
| Standards/Approvals | IEC | |
| Width | 34.2mm | |
| Select all | ||
|---|---|---|
Brand Eveready | ||
Battery Size D | ||
Product Type 9V Battery | ||
Chemistry Zinc Manganese Dioxide | ||
IEC Code LR20 | ||
Battery Capacity 565mAh | ||
Number of Batteries 1 | ||
Termination Type Flat Contact | ||
Height 61.5mm | ||
Depth 34.2mm | ||
Weight 139g | ||
Standards/Approvals IEC | ||
Width 34.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Energizer 9V Battery, 565mAh Capacity, Zinc Manganese Dioxide Chemistry - 7638900205961
This 9V battery is a single-cell alkaline power source designed for portable electronic devices requiring dependable nominal voltage and moderate drain performance. It operates across a wide ambient temperature range and is intended for general-purpose use where a long shelf life and industry-standard form factor are needed.
Features and Benefits:
• 565 mAh capacity delivers extended run time for moderate drains
• Zinc-manganese chemistry provides consistent voltage under load
• Flat contact termination simplifies connection to clip or holder
• Shelf life of 10 years preserves stored charge at 21°C
• Operating range −18°C to 55°C supports varied environmental use
• Weight 139 g offers a balanced portable energy solution
• Zinc-manganese chemistry provides consistent voltage under load
• Flat contact termination simplifies connection to clip or holder
• Shelf life of 10 years preserves stored charge at 21°C
• Operating range −18°C to 55°C supports varied environmental use
• Weight 139 g offers a balanced portable energy solution
Applications
• Suitable for portable stereo units and personal audio equipment
• Used with toys requiring sustained battery life
• Ideal for handheld radios in intermittent use
• Can be used for battery-powered lighting
• Suitable for low-to-moderate drain measurement instruments
• Used with toys requiring sustained battery life
• Ideal for handheld radios in intermittent use
• Can be used for battery-powered lighting
• Suitable for low-to-moderate drain measurement instruments
What is the nominal voltage provided during normal operation?
It supplies a nominal voltage of 1.5 volts.
Which approvals or standards does it conform to?
The cell meets IEC standards and carries IEC recognition.
What is the cell chemistry and how does it affect storage?
The chemistry is zinc-manganese dioxide which enables a long shelf life of 10 years at 21°C.
How are the electrical connections presented for device fitting?
Termination is via flat contact terminals suited to standard clips and holders.
Related links
- Energizer EN22 Zinc Manganese Dioxide 9V Battery
- Energizer Energiser Industrial Zinc Manganese Dioxide 9V Battery
- Energizer Energiser MAX PLUS Alkaline, Zinc Manganese Dioxide 9V Battery
- Energizer Energiser MAX Alkaline, Zinc Manganese Dioxide 9V Battery
- Energizer Energiser MAX PLUS Zinc Manganese Dioxide, Alkaline 9V Battery
- Eveready Zinc Manganese Dioxide AAA Battery 1.5 V
- Eveready Zinc Manganese Dioxide AA Battery 1.5 V
- Gp Batteries GP Batteries Ultra Plus Alkaline Manganese Dioxide 9V Battery
