Shining 3D EinScan-SE V2 3D Scanner

N

Subtotal (1 unit)*

SGD2,276.15

(exc. GST)

SGD2,481.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,276.15

*price indicative

RS Stock No.:
727-038
Mfr. Part No.:
1501000002
Manufacturer:
Shining 3D
Find similar products by selecting one or more attributes.
Select all

Brand

Shining 3D

Product Type

3D Scanner

Connectivity

USB 3.0

Model Number

EinScan-SE V2

Output File Type

STL

Handheld

No

Scanning Accuracy

1mm

Point Distance

200μm

Height

210mm

Maximum Object Size Dia x H

200 x 200 mm

Weight

4.2kg

Width

210mm

Minimum Object Size Dia x H

30 x 30 x 30 mm

Length

570mm

Maximum Object Weight

5kg

COO (Country of Origin):
CN
The Shining 3D Desktop 3D Scanner is designed to make capturing physical objects into digital models simple and efficient. Depending on the size of the item, scanning can be performed automatically with a turntable or manually with a tripod. With one click scanning, automatic calibration, and visible white light technology, it ensures safe, user friendly operation while delivering highly detailed and textured 3D data ready for printing.

Colour scanning with fine detail reproduction for realistic textured models

Auto meshing to watertight 3D data ensuring compatibility with 3D printers

Flexible scanning options using either turntable for automatic scans or tripod for manual scans

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy