DeWALT STHT77587-0 Wall Scanner, LED Display

Subtotal (1 unit)*

SGD45.49

(exc. GST)

SGD49.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD45.49

*price indicative

RS Stock No.:
493-962
Mfr. Part No.:
STHT77587-0
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Metal Detection Depth

19mm

Live AC Conductor Indicator

Yes

Display Type

LED

Model Number p

STHT77587-0

COO (Country of Origin):
CN
The DeWALT Stud Sensor S110 features a micro-thin sleek design, making it easy to store or carry in a pocket. It has a single button for simple operation and comes with a 2-year warranty. The device runs off 2 x AAA batteries (included). It detects wood and metal studs up to 19mm / 3/4 inch depth and can detect AC within a 6-18 inch/15-45cm radius and up to 50mm depth. Directional LED light indicators provide visual guidance to the stud location.

Audible alert for clear notification of stud location
Centre finder & marker for accurate center wood and metal stud locating and marking every time
Auto-calibration for continuously accurate readings

Related links