Knipex Cutters | RS
Recently searched

    Knipex Cutters

    Cutters are handheld tools designed for cutting cables and wires along with a variety of materials such as metals, plastics and more. Wire cutters typically consist of two levers connected closer to one end by a fulcrum, with the shorter end forming the jaw. Cutters come in a variety of types and sizes and the three basic types are locking, adjustable and non-adjustable.

    In order to ensure user comfort and safety, most models of wire cutters & cable cutters will have insulated handles, allowing you to be protected whilst working and providing a firm and comfortable grip. In addition to standard insulation or cushioning, some wire cutters will be VDE-insulated to protect the user when working with potentially live electrical equipment.

    What are cable cutters used for?

    While the name may be fairly clear, some variations of cable cutters can also be used to perform other actions. For example, linesmans cutters also have a small flat section along the jaw for gripping objects as well as their cutting surface. The application will dictate which is the best type of cutter for you to use.

    Types of Cutters

    Used by professionals and DIYers alike to cut wires effectively, there are many types of cutters designed for specific applications:

    • Diagonal cutters, also known as side cutters or side cutter pliers, are ideal for gripping, splicing or cutting wires, as well as stripping wire insulation. Side cutters cut by indenting and wedging the wire apart and give a cleaner cut than using a knife or scissors.
    • End cutters are also known as nippers and are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat-bladed head, which allows for a cut close against the surface without digging into it.
    • Wire rope cutters are used for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable before performing a clean cut.
    • Snipe nose or needle nose cutters are designed to hold fine objects and cut them cleanly without applying pressure to the wider area, which larger cutters may do and cause damage.
    • Cable cutters or wire cutters are most commonly used in electrical applications and are designed specifically to be used with cables and wires. Wire cutters may have some form of covered handle for user comfort, it is important not to confuse plastic or rubber coatings with electrical insulation.
    • Linesmans cutters are popular in communications and electrical tasks. They have a short gripping surface toward the tip of the jaw, and a cutting surface extends back to the fulcrum. They are ideal for cutting leads or stripping insulation.

    For more information on wire cutters, cable cutters, general cutter types and best practices, read our comprehensive guide here.

    237 Products showing for Knipex Cutters

    Knipex
    -
    95 32 SR
    Ratchet Cable Cutters
    Steel Wire
    340 mm
    -
    -
    Tool Steel
    32mm
    Flush
    32mm
    -
    -
    -
    -
    -
    -
    -
    32mm
    -
    Knipex
    -
    68 01
    -
    -
    280 mm
    -
    No
    Chrome Vanadium Electric Steel
    4.5mm
    -
    4.5mm
    -
    3.2mm
    -
    -
    -
    -
    4mm
    4.5mm
    4mm
    Knipex
    -
    -
    -
    -
    200 mm
    -
    No
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    -
    95 22 165
    Cable Cutters
    Aluminium Wire, Copper Wire
    165 mm
    -
    No
    Special Quality Tool Steel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    -
    95 32
    Ratchet Cable Cutters
    -
    320 mm
    -
    -
    Tool Steel
    60mm
    -
    600 mm²
    -
    -
    -
    -
    -
    -
    -
    600mm²
    -
    Knipex
    -
    74 01
    High Leverage Diagonal Cutter
    -
    140 mm
    -
    -
    Chrome Vanadium Electric Steel
    3.1mm
    -
    -
    -
    2mm
    -
    2mm
    -
    1.5mm
    3.1mm
    -
    3.1mm
    Knipex
    -
    99 01 200
    Concreters' Nippers
    Hard Wire, Medium Wire, Soft Wire
    200 mm
    -
    No
    Special Quality Tool Steel
    1.8mm
    With Bevel
    -
    -
    -
    -
    -
    -
    -
    1.8mm
    1.8mm
    1.4mm
    Knipex
    -
    79 42
    Precision Diagonal Cutter
    -
    125 mm
    -
    No
    Chrome-Plated Steel with Ball Bearings
    1.3mm
    -
    1.3mm
    -
    -
    -
    -
    -
    -
    -
    1.3mm
    -
    Knipex
    -
    79 42 125
    Precision Diagonal Cutter
    -
    125 mm
    -
    No
    Chrome-Plated Steel with Ball Bearings
    1.5mm
    -
    1.5mm
    -
    0mm
    -
    -
    -
    -
    0.8mm
    1.5mm
    0.8mm
    Knipex
    -
    79 02 125
    Precision Diagonal Cutter
    Hard Wire, Medium Wire, Soft Wire
    125 mm
    -
    No
    Chrome-Plated Steel with Ball Bearings
    1.7mm
    With Bevel
    1.7mm
    -
    0.7mm
    -
    0.7mm
    -
    -
    1.3mm
    1.7mm
    1.3mm
    Knipex
    -
    95 11
    Cable Cutters
    -
    165 mm
    -
    -
    Tool Steel
    15mm
    -
    50 mm²
    -
    -
    -
    -
    -
    -
    -
    50mm²
    -
    Knipex
    Height Safe
    74 02T
    High Leverage Diagonal Cutter
    Hard Wire, Medium Wire, Soft Wire
    250 mm
    -
    -
    Chrome Vanadium Electric Steel
    4.6mm
    With Bevel
    -
    -
    3.5mm
    -
    -
    -
    3mm
    4.6mm
    -
    4.6mm
    Knipex
    Height Safe
    70 05T
    Diagonal Cutter
    Hard Wire, Medium Wire, Soft Wire
    160 mm
    -
    -
    Chrome Vanadium Electric Steel
    4mm
    With Bevel
    4mm
    -
    2mm
    -
    -
    -
    -
    3mm
    4mm
    3mm
    Knipex
    VDE/1000V Approved,Height Safe
    95 16T
    Cable Cutters
    Aluminium Wire, Copper Wire
    165 mm
    -
    -
    Tool Steel
    15mm
    Flush
    50 mm²
    -
    -
    -
    -
    -
    -
    -
    50mm²
    -
    Knipex
    VDE/1000V Approved,Height Safe
    74 06T
    High Leverage Diagonal Cutter
    Hard Wire, Medium Wire, Soft Wire
    200 mm
    -
    -
    Chrome Vanadium Electric Steel
    4.2mm
    With Bevel
    -
    -
    3mm
    -
    -
    -
    2.5mm
    4.2mm
    -
    4.2mm
    Knipex
    VDE/1000V Approved,Height Safe
    70 06 180 T
    Diagonal Cutter
    Hard Wire, Medium Wire, Soft Wire
    180 mm
    -
    No
    Chrome Vanadium Electric Steel
    4mm
    With Bevel
    4mm
    -
    2.5mm
    -
    2.5mm
    -
    -
    3mm
    4mm
    3mm
    Knipex
    -
    TwinForce®
    High Leverage Diagonal Cutter
    -
    180 mm
    -
    -
    Chrome Vanadium Electric Steel
    5.5mm
    -
    5.5mm
    -
    3.2mm
    -
    -
    -
    3mm
    46mm
    -
    4.6mm
    Knipex
    -
    74 22 250
    High Leverage Diagonal Cutter
    Copper Wire, Hard Wire, Piano wire, Soft Wire
    250 mm
    -
    No
    Special Quality Tool Steel
    4.6mm
    With Bevel
    4.6mm
    -
    3mm
    -
    3.5mm
    -
    3mm
    4.6mm
    4.6mm
    3.5mm
    Knipex
    -
    77 32H
    Precision Diagonal Cutter
    -
    120 mm
    14mm
    -
    Chrome-Plated Steel with Ball Bearings
    1.6mm
    Small Bevel
    1.6mm
    -
    0.6mm
    -
    -
    -
    0.2mm
    1mm
    -
    1mm
    Knipex
    -
    94 55 200
    Combination Cutters
    Copper Wire, Hard Wire, Soft Wire
    200 mm
    -
    No
    Special Quality Tool Steel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page