ROHM, 16V Zener Diode 6% 1 W SMT 2-Pin SOD-123
- RS Stock No.:
- 752-5874P
- Mfr. Part No.:
- KDZTR16B
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-5874P
- Mfr. Part No.:
- KDZTR16B
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 16V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1 W | |
| Package Type | SOD-123 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 6% | |
| Pin Count | 2 | |
| Test Current | 20mA | |
| Maximum Reverse Leakage Current | 10µA | |
| Dimensions | 2.6 x 1.6 x 0.8mm | |
| Typical Voltage Temperature Coefficient | 13.3mV/°C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage 16V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1 W | ||
Package Type SOD-123 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Reverse Leakage Current 10µA | ||
Dimensions 2.6 x 1.6 x 0.8mm | ||
Typical Voltage Temperature Coefficient 13.3mV/°C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
