- RS Stock No.:
- 145-5508
- Mfr. Part No.:
- MM3Z3V6B
- Manufacturer:
- onsemi
9000 In stock for delivery within 4 working days
Added
Price Each (On a Reel of 3000)
SGD0.045
(exc. GST)
SGD0.049
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 6000 | SGD0.045 | SGD135.00 |
9000 - 12000 | SGD0.043 | SGD129.00 |
15000 + | SGD0.04 | SGD120.00 |
*price indicative |
- RS Stock No.:
- 145-5508
- Mfr. Part No.:
- MM3Z3V6B
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 200mW, MM3Z-B, MM3Z-C Series, Fairchild Semiconductor
Zener Voltage Tolerance of 2% (B Series) and 5% (C Series)
Surface Mount case: SOD-323F
Surface Mount case: SOD-323F
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 3.6V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323F |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 84Ω |
Maximum Reverse Leakage Current | 4.5µA |
Dimensions | 1.3 x 1.7 x 1mm |
Maximum Operating Temperature | +150 °C |