onsemi 1, 18 V Zener Diode, Single 225 mW 5 % Surface 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 30000 more to save SGD60.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

SGD360.00

(exc. GST)

SGD390.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 20000SGD0.036SGD360.00-
30000 - 40000SGD0.034SGD340.00SGD60.00
50000 +SGD0.032SGD320.00SGD200.00

*price indicative

RS Stock No.:
145-3536
Mfr. Part No.:
BZX84C18LT3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

18V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

225mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

45Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

50nA

Maximum Operating Temperature

150°C

Height

1.11mm

Series

BZX84

Standards/Approvals

No

Length

3.04mm

Automotive Standard

No

Typical Voltage Temperature Coefficient

16mV/°C

Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy