SAM, 1/4 to 3/8 in Jaw Capacity Ratchet Wrench, 155mm Overall, Ergonomic Handle
- RS Stock No.:
- 900-709
- Mfr. Part No.:
- 1020
- Manufacturer:
- SAM
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 900-709
- Mfr. Part No.:
- 1020
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ratchet Wrench | |
| Jaw Capacity | 1/4 to 3/8 in | |
| Product Type | Wrench | |
| Overall Length | 155mm | |
| Handle Type | Ergonomic | |
| Standards/Approvals | ISO 15744 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ratchet Wrench | ||
Jaw Capacity 1/4 to 3/8 in | ||
Product Type Wrench | ||
Overall Length 155mm | ||
Handle Type Ergonomic | ||
Standards/Approvals ISO 15744 | ||
- COO (Country of Origin):
- TW
The SAM ratchet wrench offers a versatile solution for mechanics seeking adaptability and convenience, allowing seamless switching between 1/4 inch and 3/8 inch for various tasks in confined spaces.
Designed to accommodate both 1/4 inch and 3/8 inch drives for flexibility
Lightweight construction (500 g) enhances ease of use
Rear exhaust improves comfort during operation
Ergonomically designed for optimal handling
Robust build ensures durability under regular use
Protected head provides additional safety during work
