Teng Tools, 130 mm Jaw Capacity Oil Filter Wrench, 120mm Overall
- RS Stock No.:
- 838-244
- Mfr. Part No.:
- 9110
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
SGD22.82
(exc. GST)
SGD24.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD22.82 |
*price indicative
- RS Stock No.:
- 838-244
- Mfr. Part No.:
- 9110
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Wrench Type | Oil Filter Wrench | |
| Product Type | Removal Tool | |
| Jaw Capacity | 130 mm | |
| Overall Length | 120mm | |
| Material | Carbon Steel, Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Wrench Type Oil Filter Wrench | ||
Product Type Removal Tool | ||
Jaw Capacity 130 mm | ||
Overall Length 120mm | ||
Material Carbon Steel, Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Teng Tools oil filter removal tool is designed for efficient grip and removal of oil filters. With a robust strap type mechanism, it securely holds filters without causing any damage during the extraction process.
Nylon webbing strap effectively grips oil filters up to 130mm diameter
1/2 inch drive carbon steel adaptor compatible with ratchet or Flex handle
Weighs only 125g for easy handling and storage
Manufactured in Taiwan for reliable quality and durability
Designed for professional use in the automotive and engineering sectors
