SAM CPP-150-ET Portable Steel Workbench Adjustable Height, 1.22 m x 1.2m x 450 mm
- RS Stock No.:
- 901-035
- Mfr. Part No.:
- CPP-150-ET
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD1,109.44
(exc. GST)
SGD1,209.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,109.44 |
*price indicative
- RS Stock No.:
- 901-035
- Mfr. Part No.:
- CPP-150-ET
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Mobile Storage Bench | |
| Portable | Yes | |
| Material | Steel | |
| Length | 450mm | |
| Width | 1.2m | |
| Colour | Black | |
| Height | 1.22m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | Ecovadis | |
| Model Number | CPP-150-ET | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Mobile Storage Bench | ||
Portable Yes | ||
Material Steel | ||
Length 450mm | ||
Width 1.2m | ||
Colour Black | ||
Height 1.22m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals Ecovadis | ||
Model Number CPP-150-ET | ||
- COO (Country of Origin):
- CN
The SAM comprehensive set of tools meticulously organised in a foam module. This solution designed to enhance workspace efficiency and support professional applications with ease of access and utilisation.
Includes 150 integrated professional tools for diverse tasks
Adjustable shelf height allows customisation in increments of 7.6 cm
Robust design enables up to 550 kg per shelf capacity
Wall mounting plate offers secure installation options
Ergonomic and modular features contribute to user comfort
